Analog DevicesADM693AARWZSupervisory Circuits
Processor Supervisor 4.4V 1 Active High/Active Low/Open Drain/Push-Pull 16-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| 1 | |
| 280 | |
| Active High/Active Low/Open Drain/Push-Pull | |
| 4.25 | |
| 4.4 | |
| 4.5 | |
| 4.75 to 5.5 | |
| 0 | |
| 5.5 | |
| 100 | |
| 762 | |
| Yes | |
| Yes | |
| No | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Power Supply Monitor | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 10.5(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
Do your circuit's needs demand a great deal from your processor? The ADM693AARWZ microprocessor supervisory circuit from Analog Devices is the perfect backup solution. This device has a maximum power dissipation of 762 mW. Its maximum power dissipation is 762 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 0 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 4.4 V, with a minimum of 4.25 V and a maximum of 4.5 V. This part has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

