Analog DevicesADM690AARMZSupervisory Circuits
Processor Supervisor 4.65V 1 Active Low/Push-Pull 8-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 280 | |
| Active Low/Push-Pull | |
| 4.5 | |
| 4.65 | |
| 4.75 | |
| 4.65 | |
| 1 | |
| 5.5 | |
| 100 | |
| 500 | |
| Yes | |
| Yes | |
| No | |
| No | |
| Yes | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Voltage Monitor | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
Your circuit won't fail if its main processor goes out thanks to this ADM690AARMZ microprocessor supervisory circuit from Analog Devices. This device has a maximum power dissipation of 500 mW. Its maximum power dissipation is 500 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a typical reset threshold voltage of 4.65 V, with a minimum of 4.5 V and a maximum of 4.75 V. This part has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

