Analog DevicesADM6306D131ARJZ1R7Supervisory Circuits
Processor Supervisor 3.08V 2 Active Low/Open Drain 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| 1.4(Typ) | |
| Active Low/Open Drain | |
| 3.034 | |
| 3.08 | |
| 3.126 | |
| Adj | |
| 0.9 | |
| 5.5 | |
| 5(Typ) | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Power Supply Monitor | |
| Mounting | Surface Mount |
| Package Height | 1.15 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
This ADM6306D131ARJZ1R7 microprocessor supervisory circuit from Analog Devices works to keep your circuit safe if something happens to your main processor. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature range of -40 °C to 125 °C. This device has a minimum operating supply voltage of 0.9 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 3.08 V, with a minimum of 3.034 V and a maximum of 3.126 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

