Analog DevicesADM4073TWRJZ-REEL7Special Purpose Amplifiers
SP Amp Current Sense Amp Single 28V 6-Pin SOT-23 T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Current Sense Amplifier | |
| 1 | |
| 1 | |
| <35 | |
| 26.02 | |
| 78(Typ) | |
| 20(Max) | |
| 1(Typ)@12V | |
| 28 | |
| 20 to 30 | |
| 3 | |
| 5|9|12|15|18|24 | |
| 28 | |
| 60@28V | |
| 1.2@28V | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 1.15 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
Thanks to Analog Devices' current sense amplifier ADM4073TWRJZ-REEL7 differential amplifier, you will be able to clearly filter and analyze distorted audio samples. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a single channel per chip. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

