Analog DevicesADM3260ARSZ-RL7Digital Isolators
Digital Isolator 2-CH 20-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| I2C | |
| 0.6um | |
| 2 | |
| 120 | |
| 145 | |
| 5.5 | |
| 3 | |
| 275 | |
| 2500 | |
| 130 | |
| 560Vp | |
| 150 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 3.3|5 | |
| 2/2 | |
| 25 | |
| Magnetic Coupling | |
| Mounting | Surface Mount |
| Package Height | 1.75 |
| Package Width | 5.3 |
| Package Length | 7.2 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

