Analog DevicesADM3050EBRIZController Area Network - CAN Transceivers
CAN 12Mbps 5V 8-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Transceiver | |
| Isolated CAN Transceiver | |
| 12Mbps(Min) | |
| 1 | |
| ISO 11898-2 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| -40 | |
| 125 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35 mm |
| Package Width | 7.5 mm |
| Package Length | 5.85 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

