Analog DevicesADM2795EARWZBus Line Transceivers
Single Transmitter/Receiver RS-422/RS-485/RS-422 16-Pin SOIC W Tube
Features and Benefits:
-
5 kV rms isolated RS-485/RS-422 transceiver
-
±42 V ac/dc peak fault protection on RS-485 bus pins
-
Certified Level 4 EMC protection on RS-485 A, B bus pins
-
IEC 61000-4-5 surge protection (±4 kV)
-
IEC 61000-4-4 electrical fast transient (EFT) protection (±2 kV)
-
IEC 61000-4-2 electrostatic discharge (ESD) protection
-
IEC 61000-4-6 conducted radio frequency (RF) immunity (10 V/m rms)
-
-
See data sheet for additional features
ADM2795E-EP supports defense and aerospace applications (AQEC standard)
-
Download ADM2795E-EP data sheet (pdf)
-
Military −55°C to +125°C temperature range
-
Controlled manufacturing baseline
-
1 assembly/test site
-
Enhanced product change notification
-
Qualification data available on request
-
V62/17611 DSCC Drawing Number
Product Details:
The ADM2795E is a 5 kV rms signal isolated RS-485 transceiver that features up to ±42 V of ac/dc peak bus overvoltage fault protection on the RS-485 bus pins. The device integrates Analog Devices, Inc., iCoupler® technology to combine a 3-channel isolator, RS-485 transceiver, and IEC electromagnetic compatibility (EMC) transient protection in a single package. The ADM2795E is a RS-485/RS-422 transceiver that integrates IEC 61000-4-5 Level 4 surge protection, allowing up to ±4 kV protection on the RS-485 bus pins (A and B). The device has IEC 61000-4-4 Level 4 EFT protection up to ±2 kV and IEC 61000-4-2 Level 4 ESD protection on the bus pins, allowing this device to withstand up to ±15 kV on the transceiver interface pins without latching up. This device has an extended common-mode input range of ±25 V to improve data communication reliability in noisy environments. The ADM2795E is capable of operating over wide power supply ranges, with a 1.7 V to 5.5 V VDD1 power supply range, allowing interfacing to low voltage logic supplies. The ADM2795E is also fully TIA/EIA RS-485/RS-422 compliant when operated over a 3 V to 5.5 V VDD2 power supply. The device is fully characterized over an extended operating temperature range of −40°C to +125°C, and is available in a 16-lead, wide-body SOIC package.
Applications
-
Heating, ventilation, and air conditioning (HVAC) networks
-
Industrial field buses
-
Building automation
-
Utility networks
Check out the EVAL-m2795e-ardz
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Line Transceiver | |
| 2.5Mbps | |
| RS-422|RS-485 | |
| RS-485|RS-422 | |
| RS-422|RS-485 | |
| 1 | |
| 1 | |
| 1 | |
| Differential | |
| Differential | |
| 1 | |
| 3-State | |
| 1 | |
| 1 | |
| -40 | |
| 85 | |
| Single | |
| 1.7 | |
| 3.3|5 | |
| 5.5 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 10.5(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

