Analog DevicesADM2483BRWZBus Line Transceivers
Single Transmitter/Receiver RS-485 16-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Line Transceiver | |
| 500Kbps(Min) | |
| RS-485 | |
| RS-485 | |
| EIA/TIA-485-A|RS-485 | |
| Multipoint | |
| 1 | |
| 1 | |
| 1 | |
| Differential | |
| Differential | |
| 32 | |
| 32 | |
| 3-State | |
| 1 | |
| 1 | |
| -40 | |
| 85 | |
| Dual | |
| 2.7|4.75 | |
| 3.3|5 | |
| 5.25|5.5 | |
| 2.5 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 10.5(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

