Analog DevicesADM2481BRWZBus Line Transceivers
Single Transmitter/Receiver RS-485 16-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Line Transceiver | |
| 500Kbps(Min) | |
| RS-485 | |
| RS-485 | |
| ANSI/TIA/EIA-485-A|ISO 8482:1987(E) | |
| Multipoint | |
| 1 | |
| 1 | |
| 1 | |
| Differential | |
| Differential | |
| 0.6um | |
| 256 | |
| 256 | |
| 3-State | |
| 1 | |
| 1 | |
| -40 | |
| 85 | |
| Dual | |
| 3|4.75 | |
| 3.3|5 | |
| 5.25 | |
| 2|2.5 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 10.5(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

