Analog DevicesADM13305-18ARZSupervisory Circuits
Processor Supervisor 1.68V/2.93V 2 Active High/Active Low/Push-Pull 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| 280 | |
| Active High/Active Low/Push-Pull | |
| 1.64|2.86 | |
| 1.68|2.93 | |
| 1.73|3.02 | |
| 1.8|2.5|3.3|5 | |
| 2.7 | |
| 5.5 | |
| 40 | |
| No | |
| Yes | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tube | |
| Voltage Supervisory | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
By using the ADM13305-18ARZ microprocessor supervisory circuit from Analog Devices your circuit will remain safe if something happens to the main processor. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 2.7 V and a maximum of 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a typical reset threshold voltage of 1.68|2.93 V, with a minimum of 1.64|2.86 V and a maximum of 1.73|3.02 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

