Analog DevicesADM13305-18ARZ-RL7Supervisory Circuits
Processor Supervisor 1.68V/2.93V 2 Active High/Active Low/Push-Pull 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| 280 | |
| Active High/Active Low/Push-Pull | |
| 1.64|2.86 | |
| 1.68|2.93 | |
| 1.73|3.02 | |
| 1.8|2.5|3.3|5 | |
| 2.7 | |
| 5.5 | |
| 40 | |
| No | |
| Yes | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tape and Reel | |
| Voltage Supervisory | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
If your core processor fails to meet your circuit's demands, use the ADM13305-18ARZ-RL7 microprocessor supervisory circuit from Analog Devices as a backup. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 2.7 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 1.68|2.93 V, with a minimum of 1.64|2.86 V and a maximum of 1.73|3.02 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

