Analog DevicesADM1278-1AACPZ-RLHot Swap Controllers
Hot Swap Controller 1-CH 20V N-Channel Positive Low Voltage 32-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Positive Low Voltage | |
| Auto-Restart|Latched Off | |
| N-Channel | |
| 1 | |
| Open Drain | |
| 4.5 | |
| 20 | |
| 4.7(Typ) | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

