Analog DevicesADM1272-1ACPZHot Swap Controllers
Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 48-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Positive High Voltage | |
| Auto-Restart|Latched Off | |
| N-Channel | |
| 1 | |
| Active High|Active Low | |
| 16 | |
| 80 | |
| 1.4 to 29 | |
| 5.3(Typ) | |
| Yes | |
| -40 | |
| 105 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 7 mm |
| Package Length | 8 mm |
| PCB changed | 48 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 48 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

