Analog DevicesADM1232ARNZSupervisory Circuits

Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain/Push-Pull 8-Pin SOIC N Tube

Thanks to Analog Devices, your circuit can return to normal functionality in case of processor failure with the ADM1232ARNZ microprocessor supervisory circuit. This device has a maximum power dissipation of 0.9 mW. Its typical operating supply voltage is 5 V. Its maximum power dissipation is 0.9 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a typical reset threshold voltage of 4.62|4.37 V, with a minimum of 4.5|4.25 V and a maximum of 4.74|4.49 V.

3,940 parts: Ships in 2 days

    Total$5.14Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2523+
      Manufacturer Lead Time:
      10 weeks
      • In Stock: 3,940 parts
      • Price: $5.1397

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.