Analog DevicesADM1178-1ARMZ-R7Hot Swap Controllers
Hot Swap Controller 1-CH 16.5V N-Channel Positive Voltage 10-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Positive Voltage | |
| Auto-Restart | |
| N-Channel | |
| 1 | |
| 3.15 | |
| 16.5 | |
| 1.7(Typ) | |
| Yes | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 10 | |
| Lead Shape | Gull-wing |
Abrupt changes in the power supply can cause potential hazards to your circuit if you don't have this positive voltage ADM1178-1ARMZ-R7 hot swap controller IC from Analog Devices. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This hot swap controller has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 3.15 V and a maximum of 16.5 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

