Analog DevicesADM1176-1ARMZ-R7Hot Swap Controllers
Hot Swap Controller 1-CH 16.5V N-Channel Positive Voltage 10-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Positive Voltage | |
| Auto-Restart | |
| N-Channel | |
| 1 | |
| 3.15 | |
| 16.5 | |
| 1.7(Typ) | |
| Yes | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 10 | |
| Lead Shape | Gull-wing |
With the positive voltage ADM1176-1ARMZ-R7 hot swap controller ic, developed by Analog Devices, save time installing circuit boards into a system backplane. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This hot swap controller has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 3.15 V and a maximum of 16.5 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

