50-75% Off
Analog DevicesADM1171-2AUJZ-RL7Hot Swap Controllers
Hot Swap Controller 1-CH 16.5V N-Channel Positive Voltage 8-Pin TSOT T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Positive Voltage | |
| Auto-Restart|Latched Off | |
| N-Channel | |
| 1 | |
| 2.7 | |
| 16.5 | |
| 50 | |
| 0.65(Typ) | |
| Yes | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.87 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 8 |
| Standard Package Name | SOT |
| Supplier Package | TSOT |
| 8 | |
| Lead Shape | Gull-wing |
When installing system backplanes, the positive voltage ADM1171-2AUJZ-RL7 hot swap controller IC can give you the speed you need, all thanks to Analog Devices. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 2.7 V and a maximum of 16.5 V. This hot swap controller has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

