Analog DevicesADM1087AKSZ-REEL7Supervisory Circuits
Processor Supervisor 0.6V 1 Active Low/Open Drain 6-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Active Low/Open Drain | |
| 0.56 | |
| 0.6 | |
| 0.64 | |
| 0 to 22 | |
| 2.25 | |
| 3.6 | |
| 15 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Power Supply Sequencer | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 6 | |
| Lead Shape | Gull-wing |
This power supply sequencer ADM1087AKSZ-REEL7 voltage monitor IC from Analog Devices makes protecting your circuit from unwanted voltage spikes easy. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a typical reset threshold voltage of 0.6 V, with a minimum of 0.56 V and a maximum of 0.64 V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 2.25 V and a maximum of 3.6 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

