Analog DevicesADM1066ACPZSupervisory Circuits
Processor Supervisor 10 Open Collector/Push-Pull 40-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 10 | |
| Open Collector/Push-Pull | |
| 0.573 | |
| 1.375 | |
| 2.7 to 5.4 | |
| 3 | |
| 14.4 | |
| 6000 | |
| No | |
| Yes | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Power Supply Sequencer | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 6 mm |
| Package Length | 6 mm |
| PCB changed | 40 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 40 | |
| Lead Shape | No Lead |
Prevent any unwanted voltage spikes in your circuit with this power supply sequencer ADM1066ACPZ voltage monitor IC from Analog Devices. This component comes in tray packaging, useful for fast picking and placing of your parts. It has a minimum reset threshold voltage of 0.573 V and a maximum of 1.375 V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 3 V and a maximum of 14.4 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

