Analog DevicesADM1062ACPZ-REEL7Supervisory Circuits
Processor Supervisor 10 Open Collector/Push-Pull 40-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 10 | |
| Open Collector/Push-Pull | |
| 0.573 | |
| 1.375 | |
| 3 to 14.4 | |
| 3 | |
| 14.4 | |
| 6000 | |
| No | |
| Yes | |
| No | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Power Supply Sequencer | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 6 mm |
| Package Length | 6 mm |
| PCB changed | 40 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 40 | |
| Lead Shape | No Lead |
This power supply sequencer and monitor ADM1062ACPZ-REEL7 voltage monitor IC from Analog Devices makes protecting your circuit from unwanted voltage spikes easy. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a minimum operating supply voltage of 3 V and a maximum of 14.4 V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a minimum reset threshold voltage of 0.573 V and a maximum of 1.375 V.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

