Analog DevicesADM1041ARQZ-REELPWM and Resonant Controllers
Secondary Side PWM Controller 5.1V 0.1mA 400kHz 24-Pin QSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Secondary Side PWM Controller | |
| Current | |
| 1 | |
| 400 | |
| 1000(Max) | |
| 0.1 | |
| 300(Max) | |
| 0.5um | |
| 5.1(Max) | |
| 4.5 to 5.5 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| Yes | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 3.91 |
| Package Length | 8.66 |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | QSOP |
| 24 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

