onsemiADM1032ARMZ-REELTemperature and Humidity Sensors
Temp Sensor Digital Serial (2-Wire, SMbus) 8-Pin Micro T/R
Compliant | |
EAR99 | |
Obsolete | |
COMPONENTS | |
Automotive | No |
PPAP | No |
IC | |
±1°C/±3°C(Max) | |
Serial (2-Wire, SMbus) | |
Digital | |
3 | |
3.3 | |
5.5 | |
215 | |
0 | |
120 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | Micro |
8 | |
Lead Shape | Gull-wing |
Ideal for reading ambient conditions this ADM1032ARMZ-REEL temperature and humidity sensor manufactured by ON Semiconductor belongs in your design. It has a digital output. This device's minimum operating supply voltage of 3 V, while its maximum is 5.5 V. This part has a maximum operating temperature of 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.