onsemiADM1032ARMZ-2RTemperature and Humidity Sensors
Temp Sensor Digital Serial (2-Wire, SMbus) 8-Pin Micro T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| IC | |
| ±1°C/±3°C(Max) | |
| Serial (2-Wire, SMbus) | |
| Digital | |
| 3 | |
| 3.3 | |
| 5.5 | |
| 215 | |
| 0 | |
| 120 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | Micro |
| 8 | |
| Lead Shape | Gull-wing |
Do you need temperature and humidity information? This ADM1032ARMZ-2R temperature and humidity sensor manufactured by ON Semiconductor will do just that. It has a digital output. This device's minimum operating supply voltage of 3 V, while its maximum is 5.5 V. This part has a maximum operating temperature of 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
