onsemiADM1029ARQZ-R7Fan Controllers
Dual PWM Fan Controller and Temperature Monitor for High Availability Systems
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| 3 | |
| 5.5 | |
| 3 | |
| PWM | |
| 0 | |
| 100 | |
| -65 | |
| 150 | |
| SMBus | |
| 2 | |
| No | |
| ±5|±3 | |
| Yes | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.9 mm |
| Package Length | 8.65 mm |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | QSOP N |
| 24 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

