Analog DevicesADL8112ACCZRF Amplifiers
RF Amp Single LNA 26.5GHz ±3.6V/9.5V 28-Pin LGA EP Cut Tape
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| 1 | |
| 26500 | |
| ±1 | |
| 11.8@26500MHz | |
| 6.25@26500MHz | |
| 16@26500MHz | |
| 17(Typ)@26500MHz | |
| 17(Typ)@26500MHz | |
| 8@26500MHz | |
| 9.5|±3.6 | |
| 7.5 | |
| 8.5 | |
| ±3 | |
| ±3.6 | |
| 90(Typ)@8.5V | |
| Dual|Single | |
| 980 | |
| -40 | |
| 85 | |
| Cut Tape | |
| Mounting | Surface Mount |
| Package Height | 2.14 mm |
| Package Width | 6 mm |
| Package Length | 6 mm |
| PCB changed | 28 |
| Standard Package Name | LGA |
| Supplier Package | LGA EP |
| 28 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
