Analog DevicesADL8109ACPZN-R7RF Amplifiers
RF Amp Single LNA 20GHz 6V 8-Pin LFCSP EP
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| 1 | |
| 20000 | |
| 15.9@20000MHz | |
| 14@20000MHz | |
| 27.6@20000MHz | |
| 12.5(Typ)@20000MHz | |
| 22.9(Typ)@20000MHz | |
| 4.4@20000MHz | |
| 6 | |
| 3 | |
| 5 | |
| 110(Typ) | |
| Single | |
| 1618 | |
| -55 | |
| 125 | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 8 |
| Supplier Package | LFCSP EP |
| 8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

