25-50% Off

Analog DevicesADL8106-EVALZ

ADL8106 RF Amplifier Evaluation Board

ADL8106ACEZ: GaAs, pHEMT, Low Noise Amplifier, 20 GHz to 54 GHz

The ADL8106ACEZ is a gallium arsenide (GaAs), pseudomorphic high electron mobility transfer (pHEMT), monolithic microwave integrated circuit (MMIC), wideband low noise amplifier that operates from 20 GHz to 54 GHz. The ADL8106ACEZ provides a gain of 21.5 dB, an output power for 1 dB compression (OP1dB) of 14 dBm, and a typical output third-order intercept (OIP3) of 21.5 dBm at 30 GHz to 44 GHz. The ADL8106ACEZ requires 120 mA from a 3V supply voltage (VDD) and features inputs and outputs that are internally matched to 50Ω, facilitating integration into multichip modules (MCMs).

Key Features and Benefits:

  • •  Low noise figure of 3.0 dB typical at 30 GHz to 44 GHz
  • •  High linearity of 21.5 dBm typical at 30 GHz to 44 GHz
  • •  Wide bandwidth in a small form factor

Applications:

  • •  General Purpose: Wideband, low noise, high linearity, 50Ω match, small package
  • •  Aerospace and Defense
  • •  Instrumentation and Measurement
  • •  Communications

Import TariffMay apply to this part

2 parts: Ships tomorrow

    Total$220.34Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2229+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 2 parts
      • Price: $220.34

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.