Analog DevicesADL7003CHIPS-SXRF Amplifiers
RF Amp Single MMIC Amp 95GHz 4V 14-Pin Bare Die Tray
| Compliant | |
| 3A001.b.2.h | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| MMIC Amplifier | |
| 1 | |
| 95000 | |
| 11@95000MHz | |
| 14@90000MHz | |
| 21@90000MHz | |
| 15(Typ)@95000MHz | |
| 15(Typ)@95000MHz | |
| 5.5@90000MHz | |
| 4 | |
| 2 | |
| 3 | |
| 180@3V | |
| Single | |
| 1350 | |
| -55 | |
| 85 | |
| Tray | |
| Package Height | 0.05 mm |
| Package Width | 1.9 mm |
| Package Length | 1.9 mm |
| PCB changed | 14 |
| Supplier Package | Bare Die |
| 14 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
