The combination of a wide, 500 MHz envelope bandwidth and a fast, 0.6 ns rise time makes the device suitable for a wide range of applications, including wideband envelope tracking, transmitter local oscillator (LO) leakage corrections, and high resolution pulse (radar) detection.
Fast response Broadband Envelope Detector up to 67 GHz
- • Suitable for fast pulse and wideband envelope detection
- • Enables accurate measurement and minimizes calibration requirements
- • Integrated solution with small footprint
Key Features and Benefits
- • Only Schottky power detector up to 67 GHz, no other Schottky detector available operating above 44GHz; alternatives have much larger solution footprint, not wideband and lower performance
- • Fast response: 0.6ns/1.1ns rise/fall time. Suitable for fast pulse detection and wide-band envelope detection
- • +/-1dB flat frequency response up to 43GHz; enables accurate measurement of very broadband signals and minimizes the need for calibration
Applications
- • Aerospace and Defense: Military radios and SatCom equipment, short-range radar receivers
- • Instrumentation and Measurement: ATE, BER testers, oscilloscopes, signal generators
- • Communications: Point-to-Point radios
Block Diagrams and Tables
Related Evaluation Board
| Compliant | |
| 5A991b.7. | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| ADL6012 | |
| RF Detector | |
| 67000(Max) | |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

