| Compliant | |
| 5A991b. | |
| Active | |
| 8473.30.51.00 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| ADL6010 | |
| RF Detector | |
| 43500(Max) | |
| 5 |
Dev Kit Description
The ADL6010-EVALZ is a fully populated, 4-layer, Rogers 4003-based evaluation board. For normal operation, it requires a 5 V/27 mA power supply. The 5 V power supply must be connected to the VPOS and GND test loops. The RF input signal is applied to the 2.92 mm connector (RFIN). The output voltage is available on the SMA connector (VOUT) or on the test loop (V_VOUT).
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
