Analog DevicesADL5601ARKZ-R7RF Amplifiers
RF Amp Single Linear Amp 4GHz 5.5V 4-Pin(3+Tab) SOT-89 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Linear Amplifier | |
| 1 | |
| 4000 | |
| 12.1@4000MHz | |
| 12.7@4000MHz | |
| 24.7@4000MHz | |
| 6.1@4000MHz | |
| 5.5 | |
| 4.5 | |
| 5 | |
| 100@5V | |
| Single | |
| 420(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 2.45 |
| Package Length | 4.5 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-89 |
| 4 | |
| Lead Shape | Flat |
Filtering out valuable data can be a headache. Analog Devices' gain amplifier ADL5601ARKZ-R7 buffer amplifier will only remove undesirable noise and leave you with a clear RF signal. Its maximum power dissipation is 552 mW. This RF amplifier chip has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a single channel per chip. This device uses a single power supply.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

