Amplifier IC Development Boards and Kits
ADL5565-EVALZ
ADL5565 Amplifier Evaluation Board
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
ADL5565
Supported Device Technology
Amplifier Misc
Operating Supply Voltage Range (VDC)
5(Typ)
Typical Supply Current (A)
0.1

