10-25% Off
Analog DevicesADL5534ACPZ-R7RF Amplifiers
RF Amp Dual Broadband Amp 500MHz 5.25V 16-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Broadband Amplifier | |
| 2 | |
| 500 | |
| 19.8@380MHz | |
| 20.4@380MHz | |
| 36@380MHz | |
| 34(Typ)@380MHz | |
| 18(Typ)@190MHz | |
| 29(Typ)@190MHz | |
| 3@380MHz | |
| 5.25 | |
| 4.75 | |
| 5 | |
| 220@5V | |
| Single | |
| 500(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 16 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

