Analog DevicesADL5513-EVALZAmplifier IC Development Boards and Kits
ADL5513 Special Purpose Amplifier Evaluation Board
| Compliant | |
| EAR99 | |
| Active | |
| 8543.70.80.00 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| ADL5513 | |
| Special Purpose Amplifier | |
| 5(Typ) | |
| 0.05 |
Dev Kit Description
ADL5513-EVALZ is a fully populated, 4-layer, FR4-based evaluation board. For normal operation, it requires a 5 V/50 mA power supply. The power supply should be connected to the test loops labeled VPOS and GND. The RF input signal is applied through the SMA connector labeled RFIN. The output signal is accessable through the SMA connector labeled VOUT. The temperature adjust node is connected through a test loop mounted on the circuit board. Optionally a voltage divider powered by VPOS can be constructed using resistors, R8 and R9. The circuit board can also accommode a 26 pin header through which the power supply, ground, temperature adjust node and output signal pins are accessable. The circuit board ships without this header installed.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
