Analog DevicesADL5506ACBZ-R7RF Detectors
RF Detector 30MHz to 4500MHz 15dBm 6-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| 30 to 4500 | |
| 15 | |
| 2.25(Typ) | |
| 2.5 | |
| 5.5 | |
| 75 | |
| 260 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.3 mm |
| Package Width | 0.79 mm |
| Package Length | 1.19 mm |
| PCB changed | 6 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 6 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

