| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| ADL5506 | |
| RF Detector | |
| 4500(Max) | |
| 3 |
Make strong and binding connections on your circuit boards by adopting this unshrouded ADL5506-EVALZ connector from Analog Devices. This HDR connector's 2 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. It has a maximum voltage rating of 500 VAC. Its pitch is 2 mm. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 5.5 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 4 mm long, 4.7 mm tall and 1.97 mm deep. This connector has an operating temperature of -55 to 125 °C. ADL5506-EVALZ is housed in black liquid crystal polymer.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
