Analog DevicesADL5391ACPZ-R7Analog Dividers and Multipliers
Analog Multiplier 2Bit 2GHz 16-Pin LFCSP EP T/R
| Compliant | |
| 5A991b.7. | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Multiplier | |
| 2 | |
| 1 | |
| 2000 | |
| Differential | |
| 4.5 | |
| 5.5 | |
| 5 | |
| 0.135@5V | |
| 800 | |
| Single | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 16 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 16 | |
| Lead Shape | No Lead |
Does your project involve industrial controls? This ADL5391ACPZ-R7 analog multiplexer from Analog Devices will ensure you get a real-time response when you need it. It has a differential output. This part has a temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

