| Compliant | |
| 5A991b.7. | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Modulator | |
| Vector | |
| No | |
| 2400 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 0.135(Typ) | |
| 825 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 24 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

