| Compliant | |
| 5A991b.7. | |
| Active | |
| ADL5387-EVALZ | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| ADL5387 | |
| Mod and Demod | |
| 2000(Max) | |
| 5.25(Max) |
Dev Kit Description
ADL5387-EVALZ is a fully populated, 4-layer, FR4-based evaluation board designed to allow easy evaluation of all of the features of the ADL5387. The evaluation board integrates bypassable transformers to allow single ended or differential baseband I and Q outputs and the evaluation board requires only a single supply within the range of 4.75 V to 5.25 V.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

