Top Searched
Analog DevicesADL5385ACPZ-R7
Quadrature Mod 500MHz 24-Pin LFCSP EP T/R
| Compliant | |
| 5A991b.7. | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Modulator | |
| Quadrature | |
| No | |
| 500(Typ) | |
| 0.67° | |
| 5.6 | |
| 4.75 | |
| 5 | |
| 5.5 | |
| 240 | |
| 1375 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 24 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

