| EU RoHS | Compliant |
| ECCN (US) | 5A991b.7. |
| Part Status | Active |
| HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Device Type | Modulator |
| Modulation Type | Quadrature |
| Programmability | No |
| Maximum Modulation Error | 2.52°(Typ) |
| Typical Output Power (dBm) | 0.87 |
| Minimum Operating Supply Voltage (V) | 4.75 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 5.25 |
| Maximum Supply Current (A) | 200(Typ) |
| Maximum Power Dissipation (mW) | 1500 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 24 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| Pin Count | 24 |
| Lead Shape | No Lead |