Top Searched
Analog DevicesADL5350ACPZ-R7Up-Down Converters and Mixers
Up/Down Conv Mixer 3V 975MHz/2.05GHz 8-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 750|1800 | |
| 975|2050 | |
| 30|50 | |
| 250|380 | |
| 6.8(Typ) | |
| 6.5 | |
| 25 | |
| 2.7 | |
| 3 | |
| 3.5 | |
| 324 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 2 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

