10-25% Off
Analog DevicesADL5331ACPZ-R7RF Amplifiers
RF Amp Single VGA 1.2GHz 5.25V 24-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Variable Gain Amplifier | |
| 1 | |
| 1200 | |
| 0.09 | |
| 18@900MHz | |
| 32@900MHz | |
| 9@900MHz | |
| 5.25 | |
| 4.75 | |
| 5 | |
| 240(Typ)@5V | |
| Single | |
| 1200 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 24 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 24 | |
| Lead Shape | No Lead |
Make your RF signal stand out against noise by using this gain amplifier ADL5331ACPZ-R7 buffer amplifier from Analog Devices. Its maximum power dissipation is 1200 mW. This RF amplifier chip has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a single channel per chip. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

