Analog DevicesADL5330ACPZ-REEL7RF Amplifiers
RF Amp Single VGA 3GHz 5.25V 24-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Variable Gain Amplifier | |
| 1 | |
| 3000 | |
| 3000 | |
| 0.3 | |
| 32@2700MHz | |
| 17@2700MHz | |
| 9.7(Typ)@2700MHz | |
| 5(Typ)@2700MHz | |
| 14.7@2700MHz | |
| 5.25 | |
| 4.75 | |
| 5 | |
| 215(Typ)@5V | |
| Single | |
| 1100 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 24 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 24 | |
| Lead Shape | No Lead |
You can boost an RF signal by applying this gain amplifier ADL5330ACPZ-REEL7 buffer amplifier from Analog Devices. Its maximum power dissipation is 1100 mW. This RF amplifier chip has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a single channel per chip. This device uses a single power supply.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

