Analog DevicesADL5309ACBZ-RLSpecial Purpose Amplifiers
Logarithmic Transimpedance Amplifier
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| -40 | |
| 105 | |
| Mounting | Surface Mount |
| Package Height | 0.3 |
| Package Width | 1.64 |
| Package Length | 2.04 |
| PCB changed | 20 |
| Supplier Package | WLCSP |
| 20 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
