Amplifier IC Development Boards and Kits
ADL5304-EVALZ
ADL5304 Special Purpose Amplifier Evaluation Board
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.20.00
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
ADL5304
Supported Device Technology
Special Purpose Amplifier
Operating Supply Voltage Range (VDC)
5(Typ)
Typical Supply Current (A)
0.003(Max)