Panasonic IndustryADJ76005Power Relays
Power Relay 5VDC 16A DPST-NC(29x13x16.5)mm THT
| Compliant | |
| EAR99 | |
| Active | |
| 8536.49.00.75 | |
| Automotive | No |
| PPAP | No |
| DPST-NC | |
| 2 Form B | |
| 5 | |
| 50 | |
| 100 | |
| 3.75VDC | |
| 0.5VDC | |
| 250 | |
| 16 | |
| 4kVA | |
| 10 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Through Hole | |
| PC Pin | |
| 6 | |
| -40 | |
| 70 | |
| DIP | |
| 14 | |
| 29 | |
| 13 | |
| 16.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
