Analog DevicesADIS16488CMLZSpecialized Sensors
Inertial Sensor Analog Output 3.3V 24-Pin MSM LAMINATE
| Compliant | |
| 7A994 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Inertial Sensor | |
| -55 | |
| 105 | |
| Industrial | |
| -65 | |
| 3.6 | |
| 3.3 | |
| Mounting | Screw |
| Package Height | 14 mm |
| Package Width | 44 mm |
| Package Length | 47 mm |
| PCB changed | 24 |
| Supplier Package | MSM LAMINATE |
| 24 |
Receive accurate real time data by implementing this ADIS16488CMLZ specialized sensor developed by Analog Devices. This part has a temperature range of -55 °C to 105 °C. This component will be shipped in tray format.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
