| Compliant | |
| 7A994 | |
| Active | |
| 8536.41.00.60 | |
| Automotive | No |
| PPAP | No |
| Inertial Sensor | |
| -40 | |
| 105 | |
| Mounting | Screw |
| Package Height | 23.25 mm |
| Package Width | 31.7 mm |
| Package Length | 37.26 mm |
| PCB changed | 24 |
| Supplier Package | MSM LAMINATE |
| 24 |
Optimal for circuits which need an accurate sensor input, this ADIS16485BMLZ specialized sensor manufactured by Analog Devices belongs in your design. This part has a minimum operating temperature of -40 °C and a maximum of 70 °C. The item will be shipped in tray orientation.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
