| Compliant with Exemption | |
| 7A994 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 10.45(Max) |
| Package Width | 11 |
| Package Length | 15 |
| PCB changed | 44 |
| Standard Package Name | BGA |
| Supplier Package | BGA Module |
| 44 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

